
MSP430G2452IRSA16T | |
|---|---|
DigiKey Part Number | 296-32176-2-ND - Tape & Reel (TR) 296-32176-1-ND - Cut Tape (CT) 296-32176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2452IRSA16T |
Description | IC MCU 16BIT 8KB FLASH 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2452IRSA16T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 25 | 31,76560 Kč | 794,14 Kč |
| 100 | 28,41030 Kč | 2 841,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,81024 Kč | 6 702,56 Kč |
| 500 | 25,84644 Kč | 12 923,22 Kč |
| 750 | 25,36363 Kč | 19 022,72 Kč |
| 1 250 | 24,82870 Kč | 31 035,88 Kč |
| 1 750 | 24,51582 Kč | 42 902,69 Kč |
| 2 500 | 24,21514 Kč | 60 537,85 Kč |
| 6 250 | 23,56775 Kč | 147 298,44 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

