
MSP430G2452IPW14R | |
|---|---|
DigiKey Part Number | 296-28125-2-ND - Tape & Reel (TR) 296-28125-1-ND - Cut Tape (CT) 296-28125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2452IPW14R |
Description | IC MCU 16BIT 8KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2452IPW14R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,14800 Kč | 321,48 Kč |
| 25 | 29,30480 Kč | 732,62 Kč |
| 100 | 26,17190 Kč | 2 617,19 Kč |
| 250 | 24,68020 Kč | 6 170,05 Kč |
| 500 | 23,78024 Kč | 11 890,12 Kč |
| 1 000 | 23,03964 Kč | 23 039,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,43007 Kč | 44 860,14 Kč |
| 4 000 | 21,92842 Kč | 87 713,68 Kč |
| 6 000 | 21,67718 Kč | 130 063,08 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |

