
MSP430G2452IN20 | |
|---|---|
DigiKey Part Number | 296-28123-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2452IN20 |
Description | IC MCU 16BIT 8KB FLASH 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2452IN20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 16MHz | Supplier Device Package 20-PDIP |
Connectivity I2C, SPI, USI | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 20 | 35,04550 Kč | 700,91 Kč |
| 40 | 32,94575 Kč | 1 317,83 Kč |
| 100 | 30,72220 Kč | 3 072,22 Kč |
| 260 | 28,94008 Kč | 7 524,42 Kč |
| 500 | 27,96808 Kč | 13 984,04 Kč |
| 1 000 | 27,11535 Kč | 27 115,35 Kč |
| 2 500 | 26,21508 Kč | 65 537,70 Kč |
| 5 000 | 25,67262 Kč | 128 363,10 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


