
MSP430G2403IN20 | |
|---|---|
DigiKey Part Number | MSP430G2403IN20-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2403IN20 |
Description | IC MCU 16BIT 8KB FLASH 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2403IN20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 20 | 60,24350 Kč | 1 204,87 Kč |
| 40 | 56,91500 Kč | 2 276,60 Kč |
| 100 | 53,40630 Kč | 5 340,63 Kč |
| 260 | 50,58985 Kč | 13 153,36 Kč |
| 500 | 49,05426 Kč | 24 527,13 Kč |
| 1 000 | 47,70767 Kč | 47 707,67 Kč |
| 2 500 | 46,28623 Kč | 115 715,58 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |

