MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2352IRSA16T

DigiKey Part Number
296-MSP430G2352IRSA16TTR-ND - Tape & Reel (TR)
296-MSP430G2352IRSA16TCT-ND - Cut Tape (CT)
296-MSP430G2352IRSA16TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2352IRSA16T
Description
IC MCU 16BIT 4KB FLASH 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2352IRSA16T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SPI, USI
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (4x4)
Package / Case
16-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1028,36800 Kč283,68 Kč
2525,81920 Kč645,48 Kč
10023,01380 Kč2 301,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,67412 Kč5 418,53 Kč
50020,86656 Kč10 433,28 Kč
75020,46185 Kč15 346,39 Kč
1 25020,01378 Kč25 017,23 Kč
1 75019,75192 Kč34 565,86 Kč
2 50019,50000 Kč48 750,00 Kč
6 25018,95773 Kč118 485,81 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč

Other Suppliers on DigiKey

1 601In Stock
Ships from Rochester Electronics, LLC