
MSP430G2332IPW20R | |
|---|---|
DigiKey Part Number | 296-38569-2-ND - Tape & Reel (TR) 296-38569-1-ND - Cut Tape (CT) 296-38569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2332IPW20R |
Description | IC MCU 16BIT 4KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2332IPW20R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, SPI, USI | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,04800 Kč | 380,48 Kč |
| 25 | 34,73080 Kč | 868,27 Kč |
| 100 | 31,09170 Kč | 3 109,17 Kč |
| 250 | 29,35604 Kč | 7 339,01 Kč |
| 500 | 28,30992 Kč | 14 154,96 Kč |
| 1 000 | 28,27171 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,73949 Kč | 53 478,98 Kč |
| 4 000 | 26,15616 Kč | 104 624,64 Kč |
| 6 000 | 25,86380 Kč | 155 182,80 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

