
MSP430G2211IRSA16R | |
|---|---|
DigiKey Part Number | 296-25831-2-ND - Tape & Reel (TR) 296-25831-1-ND - Cut Tape (CT) 296-25831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2211IRSA16R |
Description | IC MCU 16BIT 2KB FLASH 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2211IRSA16R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor MSP430 CPU16 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 16-QFN (4x4) |
Speed 16MHz | Package / Case 16-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 23,08700 Kč | 230,87 Kč |
| 25 | 20,93880 Kč | 523,47 Kč |
| 100 | 18,58020 Kč | 1 858,02 Kč |
| 250 | 17,45604 Kč | 4 364,01 Kč |
| 500 | 16,77824 Kč | 8 389,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,93400 Kč | 44 802,00 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |

