
MSP430G2211IN14 | |
|---|---|
DigiKey Part Number | 296-25829-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2211IN14 |
Description | IC MCU 16BIT 2KB FLASH 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2211IN14 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor MSP430 CPU16 | Mounting Type Through Hole |
Core Size | Supplier Device Package 14-PDIP |
Speed 16MHz | Package / Case 14-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 32,92040 Kč | 23 044,28 Kč |
| Unit Price without VAT: | 32,92040 Kč |
|---|---|
| Unit Price with VAT: | 39,83368 Kč |


