
MSP430G2210IDR | |
|---|---|
DigiKey Part Number | 296-39083-2-ND - Tape & Reel (TR) 296-39083-1-ND - Cut Tape (CT) 296-39083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2210IDR |
Description | IC MCU 16BIT 2KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2210IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 25 | 20,16640 Kč | 504,16 Kč |
| 100 | 17,88190 Kč | 1 788,19 Kč |
| 250 | 16,79168 Kč | 4 197,92 Kč |
| 500 | 16,13486 Kč | 8 067,43 Kč |
| 1 000 | 15,77433 Kč | 15 774,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,02348 Kč | 37 558,70 Kč |
| 5 000 | 14,67949 Kč | 73 397,45 Kč |
| 7 500 | 14,50732 Kč | 108 804,90 Kč |
| 12 500 | 14,31649 Kč | 178 956,12 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

