
MSP430G2203IPW20R | |
|---|---|
DigiKey Part Number | 296-MSP430G2203IPW20RTR-ND - Tape & Reel (TR) 296-MSP430G2203IPW20RCT-ND - Cut Tape (CT) 296-MSP430G2203IPW20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2203IPW20R |
Description | IC MCU 16BIT 2KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2203IPW20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 26,29100 Kč | 262,91 Kč |
| 25 | 23,89600 Kč | 597,40 Kč |
| 100 | 21,26470 Kč | 2 126,47 Kč |
| 250 | 20,01180 Kč | 5 002,95 Kč |
| 500 | 19,25612 Kč | 9 628,06 Kč |
| 1 000 | 18,63409 Kč | 18 634,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,12205 Kč | 36 244,10 Kč |
| 4 000 | 17,70058 Kč | 70 802,32 Kč |
| 6 000 | 17,48946 Kč | 104 936,76 Kč |
| 10 000 | 17,25567 Kč | 172 556,70 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |




