MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2001IPW14R

DigiKey Part Number
296-31695-2-ND - Tape & Reel (TR)
296-31695-1-ND - Cut Tape (CT)
296-31695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2001IPW14R
Description
IC MCU 16BIT 512B FLASH 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2001IPW14R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 589
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1021,18700 Kč211,87 Kč
2519,20880 Kč480,22 Kč
10017,02730 Kč1 702,73 Kč
25015,98872 Kč3 997,18 Kč
50015,36214 Kč7 681,07 Kč
1 00014,84664 Kč14 846,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,42237 Kč28 844,74 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč

Other Suppliers on DigiKey

1 373In Stock
Ships from Rochester Electronics, LLC