MSP430 CPUXV2 MSP430™ Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR6005IPZR

DigiKey Part Number
296-MSP430FR6005IPZRTR-ND - Tape & Reel (TR)
296-MSP430FR6005IPZRCT-ND - Cut Tape (CT)
296-MSP430FR6005IPZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR6005IPZR
Description
IC MCU 16BIT 128KB FRAM 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR6005IPZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
76
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 18x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1264,15000 Kč264,15 Kč
10207,58600 Kč2 075,86 Kč
25193,47560 Kč4 836,89 Kč
100177,96220 Kč17 796,22 Kč
250170,56844 Kč42 642,11 Kč
500166,11224 Kč83 056,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00083,55230 Kč83 552,30 Kč
Manufacturers Standard Package
Unit Price without VAT:264,15000 Kč
Unit Price with VAT:319,62150 Kč