MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5994IRGZT

DigiKey Part Number
296-45416-2-ND - Tape & Reel (TR)
296-45416-1-ND - Cut Tape (CT)
296-45416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5994IRGZT
Description
IC MCU 16BIT 256KB FRAM 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5994IRGZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FRAM
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
48-VQFN (7x7)
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1229,09000 Kč229,09 Kč
10179,07100 Kč1 790,71 Kč
25166,55600 Kč4 163,90 Kč
100152,79610 Kč15 279,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250146,23764 Kč36 559,41 Kč
500142,28412 Kč71 142,06 Kč
750140,30472 Kč105 228,54 Kč
1 250138,11124 Kč172 639,05 Kč
Manufacturers Standard Package
Unit Price without VAT:229,09000 Kč
Unit Price with VAT:277,19890 Kč