
MSP430FR5994IRGZT | |
|---|---|
DigiKey Part Number | 296-45416-2-ND - Tape & Reel (TR) 296-45416-1-ND - Cut Tape (CT) 296-45416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5994IRGZT |
Description | IC MCU 16BIT 256KB FRAM 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5994IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 172,18400 Kč | 1 721,84 Kč |
| 25 | 160,14760 Kč | 4 003,69 Kč |
| 100 | 146,92090 Kč | 14 692,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 140,61352 Kč | 35 153,38 Kč |
| 500 | 136,81120 Kč | 68 405,60 Kč |
| 750 | 134,90795 Kč | 101 180,96 Kč |
| 1 250 | 132,79942 Kč | 165 999,27 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |



