
MSP430FR5992IZVWR | |
|---|---|
DigiKey Part Number | 296-45418-2-ND - Tape & Reel (TR) 296-45418-1-ND - Cut Tape (CT) 296-45418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5992IZVWR |
Description | IC MCU 16BIT 128KB FRAM 87NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 87-NFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5992IZVWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 87-NFBGA (6x6) | |
Package / Case | 87-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 104,94800 Kč | 1 049,48 Kč |
| 25 | 97,06960 Kč | 2 426,74 Kč |
| 100 | 88,39740 Kč | 8 839,74 Kč |
| 250 | 84,26328 Kč | 21 065,82 Kč |
| 500 | 81,77210 Kč | 40 886,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,72101 Kč | 79 721,01 Kč |
| 2 000 | 78,03351 Kč | 156 067,02 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |

