
MSP430FR5992IRGZR | |
|---|---|
DigiKey Part Number | 296-45417-2-ND - Tape & Reel (TR) 296-45417-1-ND - Cut Tape (CT) 296-45417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5992IRGZR |
Description | IC MCU 16BIT 128KB FRAM 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5992IRGZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 48-VQFN (7x7) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 107,15300 Kč | 1 071,53 Kč |
| 25 | 99,06840 Kč | 2 476,71 Kč |
| 100 | 90,19690 Kč | 9 019,69 Kč |
| 250 | 85,96496 Kč | 21 491,24 Kč |
| 500 | 83,41414 Kč | 41 707,07 Kč |
| 1 000 | 81,31496 Kč | 81 314,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,05736 Kč | 190 143,40 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |

