80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5992IPNR

DigiKey Part Number
296-MSP430FR5992IPNRTR-ND - Tape & Reel (TR)
296-MSP430FR5992IPNRCT-ND - Cut Tape (CT)
296-MSP430FR5992IPNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5992IPNR
Description
IC MCU 16BIT 128KB FRAM 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5992IPNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
68
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,24000 Kč135,24 Kč
10103,98800 Kč1 039,88 Kč
2596,18200 Kč2 404,55 Kč
10087,58910 Kč8 758,91 Kč
25083,49280 Kč20 873,20 Kč
50081,02438 Kč40 512,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,99206 Kč78 992,06 Kč
2 00077,31999 Kč154 639,98 Kč
Manufacturers Standard Package
Unit Price without VAT:135,24000 Kč
Unit Price with VAT:163,64040 Kč