64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5992IPMR

DigiKey Part Number
296-48939-2-ND - Tape & Reel (TR)
296-48939-1-ND - Cut Tape (CT)
296-48939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5992IPMR
Description
IC MCU 16BIT 128KB FRAM 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5992IPMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 17x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,90000 Kč136,90 Kč
10105,23700 Kč1 052,37 Kč
2597,33880 Kč2 433,47 Kč
10088,66060 Kč8 866,06 Kč
25084,52396 Kč21 130,99 Kč
50082,02932 Kč41 014,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,23285 Kč78 232,85 Kč
2 00076,57326 Kč153 146,52 Kč
Manufacturers Standard Package
Unit Price without VAT:136,90000 Kč
Unit Price with VAT:165,64900 Kč