MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR59691IRGZT

DigiKey Part Number
296-MSP430FR59691IRGZTTR-ND - Tape & Reel (TR)
296-MSP430FR59691IRGZTCT-ND - Cut Tape (CT)
296-MSP430FR59691IRGZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR59691IRGZT
Description
IC MCU 16BIT 64KB FRAM 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR59691IRGZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,29000 Kč153,29 Kč
10118,09300 Kč1 180,93 Kč
25109,31560 Kč2 732,89 Kč
10099,67120 Kč9 967,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25095,07392 Kč23 768,48 Kč
50092,30216 Kč46 151,08 Kč
75090,91379 Kč68 185,34 Kč
1 25089,37572 Kč111 719,65 Kč
1 75088,47681 Kč154 834,42 Kč
Manufacturers Standard Package
Unit Price without VAT:153,29000 Kč
Unit Price with VAT:185,48090 Kč