MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5968IRGZT

DigiKey Part Number
296-MSP430FR5968IRGZTTR-ND - Tape & Reel (TR)
296-MSP430FR5968IRGZTCT-ND - Cut Tape (CT)
296-MSP430FR5968IRGZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5968IRGZT
Description
IC MCU 16BIT 48KB FRAM 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5968IRGZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 057
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1131,66000 Kč131,66 Kč
10101,12600 Kč1 011,26 Kč
2593,48320 Kč2 337,08 Kč
10085,08600 Kč8 508,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25081,08252 Kč20 270,63 Kč
50078,66816 Kč39 334,08 Kč
Manufacturers Standard Package
Unit Price without VAT:131,66000 Kč
Unit Price with VAT:159,30860 Kč