
MSP430FR5964IRGZR | |
|---|---|
DigiKey Part Number | 296-45422-2-ND - Tape & Reel (TR) 296-45422-1-ND - Cut Tape (CT) 296-45422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5964IRGZR |
Description | IC MCU 16BIT 256KB FRAM 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5964IRGZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 48-VQFN (7x7) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 114,27100 Kč | 1 142,71 Kč |
| 25 | 105,74600 Kč | 2 643,65 Kč |
| 100 | 96,36820 Kč | 9 636,82 Kč |
| 250 | 92,46176 Kč | 23 115,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,64143 Kč | 211 603,58 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |






