
MSP430FR5889IRGCT | |
|---|---|
DigiKey Part Number | 296-42019-2-ND - Tape & Reel (TR) 296-42019-1-ND - Cut Tape (CT) 296-42019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5889IRGCT |
Description | IC MCU 16BIT 128KB FRAM 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5889IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,13000 Kč | 187,13 Kč |
| 10 | 145,43400 Kč | 1 454,34 Kč |
| 25 | 135,01480 Kč | 3 375,37 Kč |
| 100 | 123,54880 Kč | 12 354,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 118,08628 Kč | 29 521,57 Kč |
| 500 | 114,79238 Kč | 57 396,19 Kč |
| 750 | 113,14347 Kč | 84 857,60 Kč |
| 1 250 | 111,31594 Kč | 139 144,92 Kč |
| 1 750 | 110,24847 Kč | 192 934,82 Kč |
| Unit Price without VAT: | 187,13000 Kč |
|---|---|
| Unit Price with VAT: | 226,42730 Kč |



