
MSP430FR5739IRHAT | |
|---|---|
DigiKey Part Number | 296-29751-2-ND - Tape & Reel (TR) 296-29751-1-ND - Cut Tape (CT) 296-29751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5739IRHAT |
Description | IC MCU 16BIT 16KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5739IRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 14x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 76,01300 Kč | 760,13 Kč |
| 25 | 70,03240 Kč | 1 750,81 Kč |
| 100 | 63,45600 Kč | 6 345,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,31968 Kč | 15 079,92 Kč |
| 500 | 58,43030 Kč | 29 215,15 Kč |
| 750 | 57,48412 Kč | 43 113,09 Kč |
| 1 250 | 56,43540 Kč | 70 544,25 Kč |
| 1 750 | 55,82253 Kč | 97 689,43 Kč |
| 2 500 | 55,23289 Kč | 138 082,23 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |


