
MSP430FR5739IDAR | |
|---|---|
DigiKey Part Number | 296-29235-2-ND - Tape & Reel (TR) 296-29235-1-ND - Cut Tape (CT) 296-29235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5739IDAR |
Description | IC MCU 16BIT 16KB FRAM 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5739IDAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 14x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 38-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 38-TSSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,52000 Kč | 95,52 Kč |
| 10 | 72,43100 Kč | 724,31 Kč |
| 25 | 66,67080 Kč | 1 666,77 Kč |
| 100 | 60,33080 Kč | 6 033,08 Kč |
| 250 | 57,30924 Kč | 14 327,31 Kč |
| 500 | 56,70194 Kč | 28 350,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,75482 Kč | 105 509,64 Kč |
| 4 000 | 51,73942 Kč | 206 957,68 Kč |
| Unit Price without VAT: | 95,52000 Kč |
|---|---|
| Unit Price with VAT: | 115,57920 Kč |


