
MSP430FR5737IRHAT | |
|---|---|
DigiKey Part Number  | 296-30273-2-ND - Tape & Reel (TR) 296-30273-1-ND - Cut Tape (CT) 296-30273-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MSP430FR5737IRHAT  | 
Description  | IC MCU 16BIT 16KB FRAM 40VQFN  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 40-VQFN (6x6)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MSP430FR5737IRHAT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | MSP430 CPUXV2  | |
Core Size  | 16-Bit  | |
Speed  | 24MHz  | |
Connectivity  | I2C, IrDA, LINbus, SCI, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, POR, PWM, WDT  | |
Number of I/O  | 32  | |
Program Memory Size  | ||
Program Memory Type  | FRAM  | |
EEPROM Size  | -  | |
RAM Size  | 1K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2V ~ 3.6V  | |
Data Converters  | -  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 40-VQFN (6x6)  | |
Package / Case  | 40-VFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 57,11996 Kč | 14 279,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 94,88000 Kč | 94,88 Kč | 
| 10 | 72,09300 Kč | 720,93 Kč | 
| 25 | 66,38760 Kč | 1 659,69 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 83,64000 Kč | 83,64 Kč | 
| 10 | 63,33300 Kč | 633,33 Kč | 
| 25 | 58,21520 Kč | 1 455,38 Kč | 
| Unit Price without VAT: | 83,64000 Kč | 
|---|---|
| Unit Price with VAT: | 101,20440 Kč | 

