
MSP430FR5729IRHAR | |
|---|---|
DigiKey Part Number | 296-29234-2-ND - Tape & Reel (TR) 296-29234-1-ND - Cut Tape (CT) 296-29234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5729IRHAR |
Description | IC MCU 16BIT 16KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5729IRHAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 14x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,73000 Kč | 95,73 Kč |
| 10 | 72,61900 Kč | 726,19 Kč |
| 25 | 66,84600 Kč | 1 671,15 Kč |
| 100 | 60,49350 Kč | 6 049,35 Kč |
| 250 | 57,46524 Kč | 14 366,31 Kč |
| 500 | 56,86168 Kč | 28 430,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,55060 Kč | 131 376,50 Kč |
| Unit Price without VAT: | 95,73000 Kč |
|---|---|
| Unit Price with VAT: | 115,83330 Kč |

