MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FRAM 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5728IRGET

DigiKey Part Number
296-30062-2-ND - Tape & Reel (TR)
296-30062-1-ND - Cut Tape (CT)
296-30062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5728IRGET
Description
IC MCU 16BIT 16KB FRAM 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FRAM 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5728IRGET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
8MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-VQFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1071,14100 Kč711,41 Kč
2565,49680 Kč1 637,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25056,32420 Kč14 081,05 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč