
MSP430FR5728IRGET | |
|---|---|
DigiKey Part Number | 296-30062-2-ND - Tape & Reel (TR) 296-30062-1-ND - Cut Tape (CT) 296-30062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5728IRGET |
Description | IC MCU 16BIT 16KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5728IRGET Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 24-VQFN (4x4) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,53000 Kč | 105,53 Kč |
| 10 | 80,31500 Kč | 803,15 Kč |
| 25 | 74,02040 Kč | 1 850,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,34104 Kč | 15 335,26 Kč |
| Unit Price without VAT: | 105,53000 Kč |
|---|---|
| Unit Price with VAT: | 127,69130 Kč |

