
MSP430FR5728IRGER | |
|---|---|
DigiKey Part Number | 296-29230-2-ND - Tape & Reel (TR) 296-29230-1-ND - Cut Tape (CT) 296-29230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5728IRGER |
Description | IC MCU 16BIT 16KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5728IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 60,05400 Kč | 600,54 Kč |
| 25 | 55,18280 Kč | 1 379,57 Kč |
| 100 | 49,80730 Kč | 4 980,73 Kč |
| 250 | 47,24632 Kč | 11 811,58 Kč |
| 500 | 45,70340 Kč | 22 851,70 Kč |
| 1 000 | 44,43282 Kč | 44 432,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,86364 Kč | 128 590,92 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

