
MSP430FR5722IRGET | |
|---|---|
DigiKey Part Number | 296-MSP430FR5722IRGETTR-ND - Tape & Reel (TR) 296-MSP430FR5722IRGETCT-ND - Cut Tape (CT) 296-MSP430FR5722IRGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5722IRGET |
Description | IC MCU 16BIT 8KB FRAM 24VQFN |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 8KB (8K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5722IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,97500 Kč | 579,75 Kč |
| 25 | 53,25080 Kč | 1 331,27 Kč |
| 100 | 48,03710 Kč | 4 803,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,55224 Kč | 11 388,06 Kč |
| 500 | 44,05506 Kč | 22 027,53 Kč |
| 750 | 43,30488 Kč | 32 478,66 Kč |
| 1 250 | 42,47374 Kč | 53 092,17 Kč |
| 1 750 | 41,98820 Kč | 73 479,35 Kč |
| 2 500 | 41,52094 Kč | 103 802,35 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |

