MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 4KB (4K x 8) FRAM 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5721IRHAT

DigiKey Part Number
296-30269-2-ND - Tape & Reel (TR)
296-30269-1-ND - Cut Tape (CT)
296-30269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5721IRHAT
Description
IC MCU 16BIT 4KB FRAM 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 4KB (4K x 8) FRAM 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5721IRHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FRAM
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 14x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
40-VQFN (6x6)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
40-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
176,75000 Kč76,75 Kč
1057,83200 Kč578,32 Kč
2553,07320 Kč1 326,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25043,61804 Kč10 904,51 Kč
Manufacturers Standard Package
Unit Price without VAT:76,75000 Kč
Unit Price with VAT:92,86750 Kč