
MSP430FR5720IRGER | |
|---|---|
DigiKey Part Number | 296-29593-2-ND - Tape & Reel (TR) 296-29593-1-ND - Cut Tape (CT) 296-29593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5720IRGER |
Description | IC MCU 16BIT 4KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 4KB (4K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5720IRGER Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 24-VQFN (4x4) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 51,49200 Kč | 514,92 Kč |
| 25 | 47,19200 Kč | 1 179,80 Kč |
| 100 | 42,47010 Kč | 4 247,01 Kč |
| 250 | 40,21776 Kč | 10 054,44 Kč |
| 500 | 39,24796 Kč | 19 623,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,36129 Kč | 109 083,87 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |

