
MSP430FR2676TRHBT | |
|---|---|
DigiKey Part Number | 296-53525-2-ND - Tape & Reel (TR) 296-53525-1-ND - Cut Tape (CT) 296-53525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2676TRHBT |
Description | IC MCU 16BIT 64.5KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64.5KB (64.5K x 8) FRAM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2676TRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 79,79200 Kč | 797,92 Kč |
| 25 | 73,56840 Kč | 1 839,21 Kč |
| 100 | 66,70850 Kč | 6 670,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,43916 Kč | 15 859,79 Kč |
| 500 | 61,46912 Kč | 30 734,56 Kč |
| 750 | 60,48180 Kč | 45 361,35 Kč |
| 1 250 | 59,38890 Kč | 74 236,12 Kč |
| 1 750 | 58,74965 Kč | 102 811,89 Kč |
| 2 500 | 58,13515 Kč | 145 337,88 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |

