MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64.5KB (64.5K x 8) FRAM 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR2676TRHAT

DigiKey Part Number
296-53524-2-ND - Tape & Reel (TR)
296-53524-1-ND - Cut Tape (CT)
296-53524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2676TRHAT
Description
IC MCU 16BIT 64.5KB FRAM 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64.5KB (64.5K x 8) FRAM 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2676TRHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FRAM
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
40-VQFN (6x6)
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Package / Case
40-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
1091,40400 Kč914,04 Kč
2584,35320 Kč2 108,83 Kč
10076,60910 Kč7 660,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25070,11148 Kč17 527,87 Kč
Manufacturers Standard Package
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč