
MSP430FR2675TPTR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2675TPTR-ND - Tape & Reel (TR) 296-MSP430FR2675TPCT-ND - Cut Tape (CT) 296-MSP430FR2675TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2675TPTR |
Description | IC MCU 16BIT 32.5KB FRAM 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32.5KB (32.5K x 8) FRAM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2675TPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 10 | 61,84500 Kč | 618,45 Kč |
| 25 | 56,83520 Kč | 1 420,88 Kč |
| 100 | 51,32410 Kč | 5 132,41 Kč |
| 250 | 48,69708 Kč | 12 174,27 Kč |
| 500 | 47,11412 Kč | 23 557,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,81048 Kč | 45 810,48 Kč |
| 2 000 | 44,73809 Kč | 89 476,18 Kč |
| 3 000 | 44,20079 Kč | 132 602,37 Kč |
| Unit Price without VAT: | 81,88000 Kč |
|---|---|
| Unit Price with VAT: | 99,07480 Kč |


