MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR2633IYQWR

DigiKey Part Number
296-51455-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430FR2633IYQWR
Description
IC MCU 16BIT 15.5KB FRAM 24DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2633IYQWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-DSBGA
Package / Case
24-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,00557 Kč96 016,71 Kč
Manufacturers Standard Package
Unit Price without VAT:32,00557 Kč
Unit Price with VAT:38,72674 Kč