MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 32-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR2633IDAR

DigiKey Part Number
296-43826-2-ND - Tape & Reel (TR)
296-43826-1-ND - Cut Tape (CT)
296-43826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2633IDAR
Description
IC MCU 16BIT 15.5KB FRAM 32TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 32-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2633IDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FRAM
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
32-TSSOP
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Package / Case
32-TSSOP (0.240", 6.10mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
19
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 718
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1052,53700 Kč525,37 Kč
2548,16960 Kč1 204,24 Kč
10043,35670 Kč4 335,67 Kč
25041,06200 Kč10 265,50 Kč
50039,67866 Kč19 839,33 Kč
1 00038,54015 Kč38 540,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,35375 Kč66 707,50 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč