


MSP430FR2633IDA | |
|---|---|
DigiKey Part Number | 296-43404-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR2633IDA |
Description | IC MCU 16BIT 15.5KB FRAM 32SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2633IDA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 4K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 32-TSSOP |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 32-TSSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,43500 Kč | 634,35 Kč |
| 46 | 55,56261 Kč | 2 555,88 Kč |
| 138 | 51,65812 Kč | 7 128,82 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |


