MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 8.5KB (8.5K x 8) FRAM 24-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR2632IYQWT

DigiKey Part Number
296-MSP430FR2632IYQWTTR-ND - Tape & Reel (TR)
296-MSP430FR2632IYQWTCT-ND - Cut Tape (CT)
296-MSP430FR2632IYQWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2632IYQWT
Description
IC MCU 16BIT 8.5KB FRAM 24DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 8.5KB (8.5K x 8) FRAM 24-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2632IYQWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-DSBGA
Package / Case
24-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1046,76300 Kč467,63 Kč
2542,82760 Kč1 070,69 Kč
10038,49980 Kč3 849,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,43656 Kč9 109,14 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč