


MSP430FR2632IRGET | |
|---|---|
DigiKey Part Number | 296-43828-2-ND - Tape & Reel (TR) 296-43828-1-ND - Cut Tape (CT) 296-43828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2632IRGET |
Description | IC MCU 16BIT 8.5KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 8.5KB (8.5K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2632IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,00000 Kč | 62,00 Kč |
| 10 | 46,33500 Kč | 463,35 Kč |
| 25 | 42,43600 Kč | 1 060,90 Kč |
| 100 | 38,14780 Kč | 3 814,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,10340 Kč | 9 025,85 Kč |
| 500 | 34,87044 Kč | 17 435,22 Kč |
| 750 | 34,25305 Kč | 25 689,79 Kč |
| 1 250 | 33,56890 Kč | 41 961,12 Kč |
| 1 750 | 33,16905 Kč | 58 045,84 Kč |
| 2 500 | 32,78443 Kč | 81 961,07 Kč |
| 6 250 | 31,95662 Kč | 199 728,88 Kč |
| Unit Price without VAT: | 62,00000 Kč |
|---|---|
| Unit Price with VAT: | 75,02000 Kč |

