


MSP430FR2632IRGER | |
|---|---|
DigiKey Part Number | 296-51453-2-ND - Tape & Reel (TR) 296-51453-1-ND - Cut Tape (CT) 296-51453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2632IRGER |
Description | IC MCU 16BIT 8.5KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 8.5KB (8.5K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2632IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,51800 Kč | 395,18 Kč |
| 25 | 36,12480 Kč | 903,12 Kč |
| 100 | 32,37890 Kč | 3 237,89 Kč |
| 250 | 30,59324 Kč | 7 648,31 Kč |
| 500 | 29,51730 Kč | 14 758,65 Kč |
| 1 000 | 28,63182 Kč | 28 631,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,53790 Kč | 82 613,70 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

