
MSP430FR2522IRHLR | |
|---|---|
DigiKey Part Number | 296-51452-2-ND - Tape & Reel (TR) 296-51452-1-ND - Cut Tape (CT) 296-51452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2522IRHLR |
Description | IC MCU 16BIT 7.5KB FRAM 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 7.5KB (7.5K x 8) FRAM 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2522IRHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,42900 Kč | 334,29 Kč |
| 25 | 30,48080 Kč | 762,02 Kč |
| 100 | 27,24280 Kč | 2 724,28 Kč |
| 250 | 25,69988 Kč | 6 424,97 Kč |
| 500 | 24,76882 Kč | 12 384,41 Kč |
| 1 000 | 24,00302 Kč | 24 003,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,05678 Kč | 69 170,34 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

