
MSP430FR2522IPW16R | |
|---|---|
DigiKey Part Number | 296-MSP430FR2522IPW16RTR-ND - Tape & Reel (TR) 296-MSP430FR2522IPW16RCT-ND - Cut Tape (CT) 296-MSP430FR2522IPW16RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2522IPW16R |
Description | IC MCU 16BIT 7.5KB FRAM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 7.5KB (7.5K x 8) FRAM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2522IPW16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 25 | 29,90960 Kč | 747,74 Kč |
| 100 | 26,72420 Kč | 2 672,42 Kč |
| 250 | 25,20516 Kč | 6 301,29 Kč |
| 500 | 24,28964 Kč | 12 144,82 Kč |
| 1 000 | 23,53603 Kč | 23 536,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,91575 Kč | 45 831,50 Kč |
| 4 000 | 22,40518 Kč | 89 620,72 Kč |
| 6 000 | 22,14953 Kč | 132 897,18 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

