
MSP430FR2512IPW16R | |
|---|---|
DigiKey Part Number | 296-51449-2-ND - Tape & Reel (TR) 296-51449-1-ND - Cut Tape (CT) 296-51449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2512IPW16R |
Description | IC MCU 16BIT 7.5KB FRAM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 7.5KB (7.5K x 8) FRAM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2512IPW16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,68300 Kč | 286,83 Kč |
| 25 | 26,11320 Kč | 652,83 Kč |
| 100 | 23,27420 Kč | 2 327,42 Kč |
| 250 | 21,92276 Kč | 5 480,69 Kč |
| 500 | 21,10718 Kč | 10 553,59 Kč |
| 1 000 | 20,43609 Kč | 20 436,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,88385 Kč | 39 767,70 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

