
MSP430FR2476TRHAR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2476TRHARTR-ND - Tape & Reel (TR) 296-MSP430FR2476TRHARCT-ND - Cut Tape (CT) 296-MSP430FR2476TRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2476TRHAR |
Description | IC MCU 16BIT 64.5KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64.5KB (64.5K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2476TRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,40600 Kč | 464,06 Kč |
| 25 | 42,46640 Kč | 1 061,66 Kč |
| 100 | 38,14500 Kč | 3 814,50 Kč |
| 250 | 36,08380 Kč | 9 020,95 Kč |
| 500 | 35,05070 Kč | 17 525,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,73966 Kč | 81 849,15 Kč |
| 5 000 | 32,08906 Kč | 160 445,30 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


