
MSP430FR2475TRHAT | |
|---|---|
DigiKey Part Number | 296-53520-2-ND - Tape & Reel (TR) 296-53520-1-ND - Cut Tape (CT) 296-53520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2475TRHAT |
Description | IC MCU 16BIT 32.5KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32.5KB (32.5K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2475TRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 25 | 38,59440 Kč | 964,86 Kč |
| 100 | 34,60890 Kč | 3 460,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,70984 Kč | 8 177,46 Kč |
| 500 | 31,56504 Kč | 15 782,52 Kč |
| 750 | 30,99165 Kč | 23 243,74 Kč |
| 1 250 | 30,35622 Kč | 37 945,28 Kč |
| 1 750 | 29,98502 Kč | 52 473,78 Kč |
| 2 500 | 29,62784 Kč | 74 069,60 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

