
MSP430FR2475TRHAT | |
|---|---|
DigiKey Part Number | 296-53520-2-ND - Tape & Reel (TR) 296-53520-1-ND - Cut Tape (CT) 296-53520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2475TRHAT |
Description | IC MCU 16BIT 32.5KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32.5KB (32.5K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2475TRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,73000 Kč | 54,73 Kč |
| 10 | 40,69000 Kč | 406,90 Kč |
| 25 | 37,19960 Kč | 929,99 Kč |
| 100 | 33,36000 Kč | 3 336,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,52952 Kč | 7 882,38 Kč |
| 500 | 30,42610 Kč | 15 213,05 Kč |
| 750 | 29,87360 Kč | 22 405,20 Kč |
| 1 250 | 29,26102 Kč | 36 576,28 Kč |
| 1 750 | 28,90309 Kč | 50 580,41 Kč |
| 2 500 | 28,55870 Kč | 71 396,75 Kč |
| 6 250 | 27,81749 Kč | 173 859,31 Kč |
| Unit Price without VAT: | 54,73000 Kč |
|---|---|
| Unit Price with VAT: | 66,22330 Kč |

