
MSP430FR2433IYQWR | |
|---|---|
DigiKey Part Number | 296-50366-2-ND - Tape & Reel (TR) 296-50366-1-ND - Cut Tape (CT) 296-50366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2433IYQWR |
Description | IC MCU 16BIT 15.5KB FRAM 24DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2433IYQWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-DSBGA |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 24-UFBGA, DSBGA |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 27,00360 Kč | 675,09 Kč |
| 100 | 24,07000 Kč | 2 407,00 Kč |
| 250 | 22,67028 Kč | 5 667,57 Kč |
| 500 | 21,82616 Kč | 10 913,08 Kč |
| 1 000 | 21,58930 Kč | 21 589,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,27378 Kč | 60 821,34 Kč |
| 6 000 | 19,85396 Kč | 119 123,76 Kč |
| 9 000 | 19,64372 Kč | 176 793,48 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |




