20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR2422IRHLT

DigiKey Part Number
296-48367-2-ND - Tape & Reel (TR)
296-48367-1-ND - Cut Tape (CT)
296-48367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2422IRHLT
Description
IC MCU 16BIT 7.5KB FRAM 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 7.5KB (7.5K x 8) FRAM 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2422IRHLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-VQFN (3.5x4.5)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,26000 Kč33,26 Kč
1024,27100 Kč242,71 Kč
2522,03520 Kč550,88 Kč
10019,58700 Kč1 958,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,41624 Kč4 604,06 Kč
50017,71104 Kč8 855,52 Kč
75017,35783 Kč13 018,37 Kč
1 25016,96664 Kč21 208,30 Kč
1 75016,73776 Kč29 291,08 Kč
2 50016,51794 Kč41 294,85 Kč
6 25016,04421 Kč100 276,31 Kč
12 50015,75875 Kč196 984,38 Kč
Manufacturers Standard Package
Unit Price without VAT:33,26000 Kč
Unit Price with VAT:40,24460 Kč