
MSP430FR2355TDBTR | |
|---|---|
DigiKey Part Number | 296-50259-2-ND - Tape & Reel (TR) 296-50259-1-ND - Cut Tape (CT) 296-50259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2355TDBTR |
Description | IC MCU 16BIT 32KB FRAM 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FRAM 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2355TDBTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 38-TSSOP |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,51100 Kč | 625,11 Kč |
| 25 | 57,42520 Kč | 1 435,63 Kč |
| 100 | 51,83360 Kč | 5 183,36 Kč |
| 250 | 49,16808 Kč | 12 292,02 Kč |
| 500 | 48,35084 Kč | 24 175,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,15200 Kč | 90 304,00 Kč |
| 4 000 | 44,25670 Kč | 177 026,80 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |


